M74LCX16245DTR2G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2
Unit Price: $1.44000
Datasheet

Parametric Equivalent


onsemi
In Stock: 7,031
Unit Price: $1.72000
Datasheet

Parametric Equivalent


onsemi
In Stock: 2,860
Unit Price: $1.59000
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 67
Unit Price: $1.27000
Datasheet

Direct


Texas Instruments
In Stock: 2,428
Unit Price: $1.57000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 10
Unit Price: $1.19000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 80
Unit Price: $1.65000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $0.82945
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Texas Instruments
In Stock: 3,063
Unit Price: $1.27000
Datasheet

Similar


Texas Instruments
In Stock: 258
Unit Price: $1.82000
Datasheet

Similar


Texas Instruments
In Stock: 5,281
Unit Price: $1.57000
Datasheet

Similar


Texas Instruments
In Stock: 29,021
Unit Price: $1.49000
Datasheet

Similar


Texas Instruments
In Stock: 1,900
Unit Price: $1.37000
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
74LCX_TSSOP-48

M74LCX16245DTR2G

DigiKey Part Number
M74LCX16245DTR2GOSTR-ND - Tape & Reel (TR)
M74LCX16245DTR2GOSCT-ND - Cut Tape (CT)
M74LCX16245DTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M74LCX16245DTR2G
Description
IC TXRX NON-INVERT 3.6V 48-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
M74LCX16245DTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 12,500 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

12,500In Stock
Ships from Rochester Electronics, LLC