


LP2950CDT-3.3RKG | |
|---|---|
DigiKey Part Number | LP2950CDT-3.3RKGOSTR-ND - Tape & Reel (TR) LP2950CDT-3.3RKGOSCT-ND - Cut Tape (CT) LP2950CDT-3.3RKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2950CDT-3.3RKG |
Description | IC REG LINEAR 3.3V 100MA DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LP2950CDT-3.3RKG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 12 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.60000 | $0.60 |
| 10 | $0.42400 | $4.24 |
| 25 | $0.38000 | $9.50 |
| 100 | $0.33150 | $33.15 |
| 250 | $0.30832 | $77.08 |
| 500 | $0.29434 | $147.17 |
| 1,000 | $0.28284 | $282.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.27070 | $676.75 |
| 5,000 | $0.26337 | $1,316.85 |
| 7,500 | $0.25971 | $1,947.83 |
| 12,500 | $0.25565 | $3,195.62 |
| 17,500 | $0.25328 | $4,432.40 |
| 25,000 | $0.25099 | $6,274.75 |


