Similar
Similar



LM2931CDG | |
|---|---|
DigiKey Part Number | LM2931CDGOS-ND |
Manufacturer | |
Manufacturer Product Number | LM2931CDG |
Description | IC REG LIN POS ADJ 100MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2931CDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |


