
FSUSB31L8X | |
|---|---|
DigiKey Part Number | FSUSB31L8XTR-ND - Tape & Reel (TR) FSUSB31L8XCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FSUSB31L8X |
Description | IC USB SWITCH DPST 8MICROPAK |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 8-MicroPak™ |
Datasheet | Datasheet |
EDA/CAD Models | FSUSB31L8X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | DPST | |
Number of Channels | 1 | |
On-State Resistance (Max) | 10Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 720MHz | |
Features | Break-Before-Make, USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFQFN | |
Supplier Device Package | 8-MicroPak™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.80000 | $0.80 |
| 10 | $0.56800 | $5.68 |
| 25 | $0.51080 | $12.77 |
| 100 | $0.44800 | $44.80 |
| 250 | $0.41812 | $104.53 |
| 500 | $0.40004 | $200.02 |
| 1,000 | $0.38519 | $385.19 |
| 2,500 | $0.36950 | $923.75 |









