Half Bridge Driver Synchronous Buck Converters DrMOS 40-PQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDMF6820A

DigiKey Part Number
FDMF6820AFSTR-ND - Tape & Reel (TR)
FDMF6820AFSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FDMF6820A
Description
IC HALF BRIDGE DRIVER 60A 40PQFN
Customer Reference
Detailed Description
Half Bridge Driver Synchronous Buck Converters DrMOS 40-PQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
FDMF6820A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Output Configuration
Half Bridge
Applications
Synchronous Buck Converters
Interface
PWM
Load Type
Inductive
Technology
DrMOS
Rds On (Typ)
1Ohm LS, 1Ohm HS
Current - Output / Channel
60A
Current - Peak Output
-
Voltage - Supply
4.5V ~ 5.5V
Voltage - Load
3V ~ 16V
Operating Temperature
-40°C ~ 150°C (TJ)
Features
Bootstrap Circuit, Status Flag
Fault Protection
Over Temperature, Shoot-Through, UVLO
Mounting Type
Surface Mount
Package / Case
40-PowerTFQFN
Supplier Device Package
40-PQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.