
74LCX541MTCX | |
|---|---|
DigiKey Part Number | 74LCX541MTCXTR-ND - Tape & Reel (TR) 74LCX541MTCXCT-ND - Cut Tape (CT) 74LCX541MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX541MTCX |
Description | IC BUFF NON-INVERT 3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX541MTCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.86000 | $0.86 |
| 10 | $0.61300 | $6.13 |
| 25 | $0.55200 | $13.80 |
| 100 | $0.48490 | $48.49 |
| 250 | $0.45288 | $113.22 |
| 500 | $0.43356 | $216.78 |
| 1,000 | $0.43115 | $431.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.40090 | $1,002.25 |
| 5,000 | $0.39078 | $1,953.90 |
| 7,500 | $0.38572 | $2,892.90 |
| 12,500 | $0.38011 | $4,751.38 |
| 17,500 | $0.37683 | $6,594.52 |
| 25,000 | $0.37368 | $9,342.00 |











