
74LCX244MTCX | |
|---|---|
DigiKey Part Number | 74LCX244MTCXTR-ND - Tape & Reel (TR) 74LCX244MTCXCT-ND - Cut Tape (CT) 74LCX244MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX244MTCX |
Description | IC BUFF NON-INVERT 3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX244MTCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.54900 | $5.49 |
| 25 | $0.49360 | $12.34 |
| 100 | $0.43270 | $43.27 |
| 250 | $0.40368 | $100.92 |
| 500 | $0.38614 | $193.07 |
| 1,000 | $0.38204 | $382.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.35648 | $891.20 |
| 5,000 | $0.34730 | $1,736.50 |
| 7,500 | $0.34270 | $2,570.25 |
| 12,500 | $0.33760 | $4,220.00 |
| 17,500 | $0.33463 | $5,856.02 |
| 25,000 | $0.33176 | $8,294.00 |









