
74LCX00MTCX | |
|---|---|
DigiKey Part Number | 74LCX00MTCXTR-ND - Tape & Reel (TR) 74LCX00MTCXCT-ND - Cut Tape (CT) 74LCX00MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX00MTCX |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX00MTCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.2ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.23000 | $2.30 |
| 25 | $0.20400 | $5.10 |
| 100 | $0.17580 | $17.58 |
| 250 | $0.16232 | $40.58 |
| 500 | $0.15420 | $77.10 |
| 1,000 | $0.14751 | $147.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.14044 | $351.10 |
| 5,000 | $0.13618 | $680.90 |
| 7,500 | $0.13405 | $1,005.38 |
| 12,500 | $0.13169 | $1,646.12 |
| 17,500 | $0.13031 | $2,280.43 |
| 25,000 | $0.12898 | $3,224.50 |
| 62,500 | $0.12612 | $7,882.50 |

