30 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XF2U-3015-3A

DigiKey Part Number
OR865TR-ND - Tape & Reel (TR)
OR865CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
XF2U-3015-3A
Description
CONN FPC 30POS 0.5MM R/A
Customer Reference
Detailed Description
30 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
XF2U-3015-3A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top and Bottom
Number of Positions
30
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.20mm
Height Above Board
0.035" (0.88mm)
Locking Feature
Rotary Lock, Backlock
Cable End Type
Tapered
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material
Liquid Crystal Polymer (LCP), Halogen Free
Features
-
Voltage Rating
50V
Operating Temperature
-30°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
5.90µin (0.150µm)
Housing Color
Natural
Actuator Color
Black
Mating Cycles
20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 396
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.39000$1.39
10$1.04200$10.42
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.16718$3,501.54
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.