XC5B-2431-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC5B-0131-0

DigiKey Part Number
39-XC5B-0131-0-ND
Manufacturer
Manufacturer Product Number
XC5B-0131-0
Description
CONN DIN RCPT 100POS
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 Position Din Connector Receptacle, Female Sockets Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
100
Number of Positions Loaded
-
Pitch
0.100" (2.54mm)
Number of Rows
2
Style
B
Mounting Type
Through Hole
Termination
-
Features
-
Contact Finish
-
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
2A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
20$7.07550$141.51
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.