
VX-56K-1A3 | |
---|---|
DigiKey Part Number | Z5186-ND |
Manufacturer | |
Manufacturer Product Number | VX-56K-1A3 |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 18gf | |
Release Force | 1.020gf | |
Operating Position | 0.815" (20.7mm) | |
Pretravel | 0.283" (7.2mm) | |
Differential Travel | 0.080" (2.0mm) | |
Overtravel | 0.098" (2.5mm) | |
Mechanical Life | 50,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.37000 | $5.37 |
10 | $4.44100 | $44.41 |
25 | $4.11920 | $102.98 |
50 | $3.89160 | $194.58 |
100 | $3.67660 | $367.66 |
300 | $3.35957 | $1,007.87 |
500 | $3.22152 | $1,610.76 |
1,000 | $3.04308 | $3,043.08 |