
V-10G1-1A4-K | |
---|---|
DigiKey Part Number | V-10G1-1A4-K-ND |
Manufacturer | |
Manufacturer Product Number | V-10G1-1A4-K |
Description | SWITCH SNAP ACTION SPDT 10A 250V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC), 100mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 100gf | |
Release Force | 15gf | |
Operating Position | 0.600" (15.2mm) | |
Pretravel | 0.063" (1.6mm) | |
Differential Travel | 0.025" (0.6mm) | |
Overtravel | 0.030" (0.76mm) | |
Mechanical Life | 50,000,000 Cycles | |
Electrical Life | 300,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |