Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-5GLT-T

DigiKey Part Number
Z12986-ND
Manufacturer
Manufacturer Product Number
SS-5GLT-T
Description
SWITCH SNAP ACTION SPDT 5A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
SS-5GLT-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
5A (AC)
Voltage Rating - AC
125 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP40
Features
-
Operating Force
50gf
Release Force
6.118gf
Operating Position
0.345" (8.8mm)
Pretravel
-
Differential Travel
0.031" (0.8mm)
Overtravel
0.047" (1.2mm)
Mechanical Life
30,000,000 Cycles
Electrical Life
200,000 Cycles
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 493
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$4.60000$4.60
10$3.80400$38.04
25$3.52880$88.22
50$3.33360$166.68
100$3.14940$314.94
250$2.92128$730.32
500$2.78320$1,391.60
1,000$2.72439$2,724.39
Manufacturers Standard Package