D3V Ssries, Lever, Simulated Roller
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D3V Ssries, Lever, Simulated Roller
D3V

D3V-114-1A4

DigiKey Part Number
Z4770-ND
Manufacturer
Manufacturer Product Number
D3V-114-1A4
Description
SWITCH SNAP ACTION SPDT 11A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D3V-114-1A4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
11A (AC), 600mA (DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Actuator Type
Lever, Simulated Roller
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Ingress Protection
IP40
Features
-
Operating Force
60gf
Release Force
6.118gf
Operating Position
0.738" (18.7mm)
Pretravel
0.157" (4.0mm)
Differential Travel
0.060" (1.5mm)
Overtravel
0.062" (1.6mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
200,000 Cycles
Operating Temperature
-25°C ~ 105°C
Base Product Number
Available To Order
Check Lead Time
Marketplace Stock: 100 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$2.54700$254.70
Manufacturers Standard Package

Other Suppliers on DigiKey

100In Stock
Ships from WEC