



D2VW-01L3-1MS | |
|---|---|
DigiKey Part Number | D2VW-01L3-1MS-ND |
Manufacturer | |
Manufacturer Product Number | D2VW-01L3-1MS |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2VW-01L3-1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 120gf | |
Release Force | 15gf | |
Operating Position | 0.738" (18.7mm) | |
Pretravel | 0.157" (4.0mm) | |
Differential Travel | 0.031" (0.8mm) | |
Overtravel | 0.062" (1.6mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 1,000,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.06000 | $19.06 |
| 10 | $18.64900 | $186.49 |
| 30 | $17.96333 | $538.90 |
| 100 | $17.24400 | $1,724.40 |
| 250 | $15.99288 | $3,998.22 |
| 500 | $15.81724 | $7,908.62 |

