
XW2Z-RO100C-75-MN | |
|---|---|
DigiKey Part Number | XW2Z-RO100C-75-MN-ND |
Manufacturer | |
Manufacturer Product Number | XW2Z-RO100C-75-MN |
Description | CONNECT CABLE PLC 32-OUTPUT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Output Cable Assembly G70, G7TC and P7TF Series 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Rectangular Connector (2) | |
Control Side Connection | Rectangular Connector | |
Specifications | Output | |
Number of Positions | 18, 18, 40 | |
Length | 3.28' (1.00m) | |
For Use With/Related Products | G70, G7TC and P7TF Series | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $156.24000 | $156.24 |

