
WLG2-LDFS-DTGJS03 | |
|---|---|
DigiKey Part Number | Z10551-ND |
Manufacturer | |
Manufacturer Product Number | WLG2-LDFS-DTGJS03 |
Description | SWITCH LIMIT SPDT 5A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT (DB/DM) | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC), 400mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Side Rotary, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Cable with Connector | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 1000gf | |
Release Force | 100gf | |
Operating Position | - | |
Pretravel | 10° | |
Differential Travel | 7° | |
Overtravel | 65° | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 750,000 Cycles | |
Operating Temperature | -10°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $199.48000 | $199.48 |
| 10 | $165.13900 | $1,651.39 |
| 25 | $153.16520 | $3,829.13 |
| 50 | $145.68760 | $7,284.38 |

