Image for S8JX-P60012N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S8JX-P60012N

DigiKey Part Number
S8JX-P60012N-ND
Manufacturer
Manufacturer Product Number
S8JX-P60012N
Description
AC/DC CONVERTER 12V 600W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
S8JX-P60012N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
53 A
Power (Watts)
Applications
ITE (Commercial)
Efficiency
76%
Operating Temperature
-10°C ~ 70°C
Features
Load Sharing, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
9.44" L x 3.06" W x 4.67" H (239.8mm x 77.6mm x 118.5mm)
Approval Agency
CE, cULus, cURus, VDE
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.