
MSF4800B-20-0360-20-0360-10X-10R-020XI-020RI | |
---|---|
DigiKey Part Number | MSF4800B-20-0360-20-0360-10X-10R-020XI-020RI-ND |
Manufacturer | |
Manufacturer Product Number | MSF4800B-20-0360-20-0360-10X-10R-020XI-020RI |
Description | LIGHT CURTAIN |
Customer Reference | |
Detailed Description | Light Curtain |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -10°C ~ 55°C |