MJN-1CF-AC24 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: $0.00000
Datasheet
General Purpose Relay SPDT (1 Form C) 24VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 24VAC Coil Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

MJN-1CF-AC24

DigiKey Part Number
MJN-1CF-AC24-ND
Manufacturer
Manufacturer Product Number
MJN-1CF-AC24
Description
RELAY GEN PURPOSE SPDT 10A 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
10 A
Switching Voltage
600VAC, 28VDC - Max
Load - Max Switching
6000VA, 280W
Coil Current
70.8 mA
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
20.4 VAC
Must Release Voltage
-
Operate Time
20 ms
Release Time
10 ms
Operating Temperature
-45°C ~ 60°C
Contact Material
Silver Alloy
Approval Agency
CSA, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
75 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$33.31000$33.31
Manufacturers Standard Package