
K7L-UDB | |
|---|---|
DigiKey Part Number | K7L-UDB-ND |
Manufacturer | |
Manufacturer Product Number | K7L-UDB |
Description | SENSOR LEAK DETECT W/DISC OP COL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Liquid Leakage with Disconnection Sensor Open Collector Output |
Datasheet | Datasheet |
EDA/CAD Models | K7L-UDB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Liquid Leakage with Disconnection | |
Output Type | Open Collector | |
Operating Temperature | -10°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $652.03000 | $652.03 |

