


J7MN-3R-17 | |
|---|---|
DigiKey Part Number | J7MN-3R-17-ND |
Manufacturer | |
Manufacturer Product Number | J7MN-3R-17 |
Description | CIR BRKR 17A 690VAC ROTARY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 17A 690 V AC DC Rotary DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | - | |
Current Rating (Amps) | 17A | |
Voltage Rating - AC | 690 V | |
Actuator Type | Rotary | |
Number of Poles | 3 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $258.38000 | $258.38 |



