EE-SPW321-A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omron Automation and Safety
In Stock: 0
Unit Price: $244.54000
Datasheet
Through-Beam Optical Sensor 11.811" (300mm) NPN - Open Collector/Dark-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EE-SPW321-A

DigiKey Part Number
Z11200-ND
Manufacturer
Manufacturer Product Number
EE-SPW321-A
Description
SENSOR THROUGH-BEAM 300MM NPN
Customer Reference
Detailed Description
Through-Beam Optical Sensor 11.811" (300mm) NPN - Open Collector/Dark-ON
Datasheet
 Datasheet
EDA/CAD Models
EE-SPW321-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
-
Packaging
Tray
Part Status
Obsolete
Sensing Method
Through-Beam
Sensing Distance
11.811" (300mm)
Voltage - Supply
5V ~ 24V
Response Time
1ms
Output Configuration
NPN - Open Collector/Dark-ON
Light Source
Infrared (940nm)
Connection Method
Connector
Ingress Protection
IP64, IEC
Adjustment Type
Adjustable
Operating Temperature
-20°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes