Pressure Sensor 145.04PSI (1000kPa) Vented Gauge Female - M5, Male - 1/8" (3.18mm) BSPT 1 V ~ 5 V Module Box with Display
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E8F2-B10C

DigiKey Part Number
E8F2-B10C-ND
Manufacturer
Manufacturer Product Number
E8F2-B10C
Description
SENSOR PRESSURE 1-5V 0-1MPA NPN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pressure Sensor 145.04PSI (1000kPa) Vented Gauge Female - M5, Male - 1/8" (3.18mm) BSPT 1 V ~ 5 V Module Box with Display
Datasheet
 Datasheet
EDA/CAD Models
E8F2-B10C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial Automation
Pressure Type
Vented Gauge
Operating Pressure
145.04PSI (1000kPa)
Output Type
NPN - Open Collector
Output
1 V ~ 5 V
Accuracy
±3%
Voltage - Supply
12V ~ 24V
Port Size
Female - M5, Male - 1/8" (3.18mm) BSPT
Port Style
Threaded
Features
-
Termination Style
Cable
Maximum Pressure
217.56PSI (1500kPa)
Operating Temperature
0°C ~ 55°C
Package / Case
Module Box with Display
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$681.43000$681.43
Manufacturers Standard Package