
E3Z-D81-M1J 0.3M | |
|---|---|
DigiKey Part Number | E3Z-D81-M1J0.3M-ND |
Manufacturer | |
Manufacturer Product Number | E3Z-D81-M1J 0.3M |
Description | SENSOR REFLECTIVE 100MM PNP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 0.197" ~ 3.937" (5mm ~ 100mm) ADJ PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 0.197" ~ 3.937" (5mm ~ 100mm) ADJ | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 1ms | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Infrared (860nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC | |
Adjustment Type | Single-Turn | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $284.68000 | $284.68 |

