
E3XR-GM5GE4 | |
|---|---|
DigiKey Part Number | E3XR-GM5GE4-ND |
Manufacturer | |
Manufacturer Product Number | E3XR-GM5GE4 |
Description | SENSOR TRANSMISSVE 5MM NPN DO/LO |
Customer Reference | |
Detailed Description | Transmissive Optical Sensor 0.197" (5mm) NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Method | Transmissive | |
Sensing Distance | 0.197" (5mm) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 1ms, 1ms | |
Output Configuration | NPN - Dark-ON/Light-ON - Selectable | |
Light Source | Green LED | |
Connection Method | Cable | |
Ingress Protection | IEC 947-5-2 | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 55°C |

