Reflective Optical Sensor 1.969" ~ 9.843" (50mm ~ 250mm) ADJ NPN - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3S-LS20XE4

DigiKey Part Number
Z11194-ND
Manufacturer
Manufacturer Product Number
E3S-LS20XE4
Description
SENSOR REFLECTVE 250MM NPN DO/LO
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 1.969" ~ 9.843" (50mm ~ 250mm) ADJ NPN - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
EDA/CAD Models
E3S-LS20XE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Reflective
Sensing Distance
1.969" ~ 9.843" (50mm ~ 250mm) ADJ
Voltage - Supply
12V ~ 24V
Response Time
1ms
Output Configuration
NPN - Dark-ON/Light-ON - Selectable
Light Source
Infrared
Connection Method
Wire
Ingress Protection
IP67, IEC 144, NEMA 1, 3, 4X, 6, 12
Adjustment Type
Adjustable
Operating Temperature
-25°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 40
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$357.19000$357.19
5$335.91800$1,679.59
10$327.98300$3,279.83
25$318.48240$7,962.06
Manufacturers Standard Package