Through-Beam Optical Sensor 1.181" (30mm) NPN - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3S-GS3E4

DigiKey Part Number
Z3265-ND
Manufacturer
Manufacturer Product Number
E3S-GS3E4
Description
SENSOR THRU-BEAM 30MM NPN DO/LO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 1.181" (30mm) NPN - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
EDA/CAD Models
E3S-GS3E4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
1.181" (30mm)
Voltage - Supply
12V ~ 24V
Response Time
1ms
Output Configuration
NPN - Dark-ON/Light-ON - Selectable
Light Source
Infrared
Connection Method
Cable
Ingress Protection
IP67, IEC 144, NEMA 1, 4, 4X, 12, 13
Adjustment Type
Adjustable
Operating Temperature
-25°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Factory Stock: 1,033
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$285.76000$285.76
5$268.18200$1,340.91
10$261.62600$2,616.26
25$253.77680$6,344.42
Manufacturers Standard Package