


E3RB-DP13 2M | |
|---|---|
DigiKey Part Number | SW1845-ND |
Manufacturer | |
Manufacturer Product Number | E3RB-DP13 2M |
Description | SENSOR REFLECTIVE 700MM PNP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 27.559" (700mm) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3RB-DP13 2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 27.559" (700mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP67, IP69K, IEC | |
Adjustment Type | Single-Turn | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $115.66000 | $115.66 |
| 5 | $107.58200 | $537.91 |
| 10 | $104.57300 | $1,045.73 |
| 25 | $100.97160 | $2,524.29 |
| 50 | $98.50640 | $4,925.32 |
| 100 | $96.24280 | $9,624.28 |

