
E3F2-DS10B4-N | |
|---|---|
DigiKey Part Number | Z3194-ND |
Manufacturer | |
Manufacturer Product Number | E3F2-DS10B4-N |
Description | SENSOR REFLECTIVE 100MM PNP |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 3.937" (100mm) PNP - Dark-ON/Light-ON - Selectable |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 3.937" (100mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 2.5ms | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Infrared | |
Connection Method | Wire | |
Ingress Protection | IP67, IP69K, IEC | |
Adjustment Type | Fixed | |
Operating Temperature | -25°C ~ 55°C |

