
E3C-LS3R | |
|---|---|
DigiKey Part Number | E3C-LS3R-ND |
Manufacturer | |
Manufacturer Product Number | E3C-LS3R |
Description | SENSOR REFLECTIVE 30MM CH MOUNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Reflective, Convergent Optical Sensor 1.181" (30mm) |
Datasheet | Datasheet |
EDA/CAD Models | E3C-LS3R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective, Convergent | |
Sensing Distance | 1.181" (30mm) | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | Red (680nm) | |
Connection Method | Cable | |
Ingress Protection | IP64, IEC | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $148.76000 | $148.76 |

