
E3C-DS10 | |
|---|---|
DigiKey Part Number | Z12079-ND |
Manufacturer | |
Manufacturer Product Number | E3C-DS10 |
Description | SENSOR REFLECTIVE 100MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 3.937" (100mm) |
Datasheet | Datasheet |
EDA/CAD Models | E3C-DS10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 3.937" (100mm) | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | Cable | |
Ingress Protection | IP64, IEC 144, NEMA 1, 2, 12 | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $104.33000 | $104.33 |
| 5 | $96.94400 | $484.72 |
| 10 | $94.19100 | $941.91 |
| 25 | $90.89680 | $2,272.42 |
| 50 | $88.64160 | $4,432.08 |
| 100 | $86.57180 | $8,657.18 |

