
E3C-1D 2M | |
|---|---|
DigiKey Part Number | E3C-1D2M-ND |
Manufacturer | |
Manufacturer Product Number | E3C-1D 2M |
Description | SENSOR THROUGHBEAM 1M RCVR E3C-1 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 39.370" (1m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 39.370" (1m) | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | Infrared | |
Connection Method | Cable | |
Ingress Protection | IP66, IEC 144, NEMA 1, 2, 4, 4X, 12 | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.87000 | $66.87 |

