
E32-TC200A | |
|---|---|
DigiKey Part Number | Z1123-ND |
Manufacturer | |
Manufacturer Product Number | E32-TC200A |
Description | SENSOR THROUGH-BEAM 760MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 29.921" (760mm) |
Datasheet | Datasheet |
EDA/CAD Models | E32-TC200A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 29.921" (760mm) | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $98.01000 | $98.01 |
| 5 | $91.01400 | $455.07 |
| 10 | $88.40600 | $884.06 |
| 25 | $85.28600 | $2,132.15 |
| 50 | $83.15020 | $4,157.51 |
| 100 | $81.18880 | $8,118.88 |

