
E32-CC200 | |
|---|---|
DigiKey Part Number | Z1122-ND |
Manufacturer | |
Manufacturer Product Number | E32-CC200 |
Description | SENSOR REFLECTIVE 300MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 11.811" (300mm) |
Datasheet | Datasheet |
EDA/CAD Models | E32-CC200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective | |
Sensing Distance | 11.811" (300mm) | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $114.26000 | $114.26 |
| 5 | $106.27000 | $531.35 |
| 10 | $103.29200 | $1,032.92 |
| 25 | $99.72840 | $2,493.21 |
| 50 | $97.28900 | $4,864.45 |
| 100 | $95.04830 | $9,504.83 |

