
E32-A03 2M | |
|---|---|
DigiKey Part Number | E32-A032M-ND |
Manufacturer | |
Manufacturer Product Number | E32-A03 2M |
Description | SENSOR TRANSMISSIVE 890MM THRU |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Transmissive Optical Sensor 35.039" (890mm) |
Datasheet | Datasheet |
EDA/CAD Models | E32-A03 2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Transmissive | |
Sensing Distance | 35.039" (890mm) | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | Cable | |
Ingress Protection | IP50, IEC | |
Adjustment Type | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $548.03000 | $548.03 |

