E2FM-X2D1-M1TGJ 0.3M is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omron Automation and Safety
In Stock: 0
Unit Price: $0.00000
Image for E2FM-X2D1-M1TGJ 0.3M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2FM-X2D1-M1TGJ 0.3M

DigiKey Part Number
E2FM-X2D1-M1TGJ0.3M-ND
Manufacturer
Manufacturer Product Number
E2FM-X2D1-M1TGJ 0.3M
Description
SENSOR PROX INDUCTIVE 2MM CYLIND
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M12
Datasheet
 Datasheet
EDA/CAD Models
E2FM-X2D1-M1TGJ 0.3M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Obsolete
Sensor Type
Inductive
Sensing Distance
0.079" (2mm)
Output Type
NPN-NO, 2-Wire
Response Frequency
100Hz
Shielding
Shielded
Material - Body
Stainless Steel
Voltage - Supply
10V ~ 30V
Termination Style
Cable with Connector
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M12
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes