Inductive Proximity Sensor 0.079" (2mm) IP68 Cylinder, Threaded - M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2F-X2Y1

DigiKey Part Number
Z1079-ND
Manufacturer
Manufacturer Product Number
E2F-X2Y1
Description
SENSOR PROX INDUCTIVE 2MM CYLIND
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.079" (2mm) IP68 Cylinder, Threaded - M12
Datasheet
 Datasheet
EDA/CAD Models
E2F-X2Y1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.079" (2mm)
Output Type
SCR-NO, 2-Wire
Response Frequency
25Hz
Shielding
Shielded
Material - Body
Plastic
Voltage - Supply
20 VAC ~ 264 VAC
Termination Style
Cable Leads
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP68
Indicator
LED
Package / Case
Cylinder, Threaded - M12
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 36
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$162.03000$162.03
5$151.23200$756.16
10$147.20700$1,472.07
25$142.38840$3,559.71
50$139.08860$6,954.43
Manufacturers Standard Package