
E2F-X1R5F1 | |
|---|---|
DigiKey Part Number | Z11456-ND |
Manufacturer | |
Manufacturer Product Number | E2F-X1R5F1 |
Description | SENSOR PROX INDUCT 1.5MM CYLIND |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.059" (1.5mm) IP68 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.059" (1.5mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | 2kHz | |
Shielding | Shielded | |
Material - Body | Plastic | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP68 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $178.73000 | $178.73 |
| 5 | $166.98000 | $834.90 |
| 10 | $162.59800 | $1,625.98 |
| 25 | $157.35440 | $3,933.86 |
| 50 | $153.76340 | $7,688.17 |

