
E2F-X10Y1-53-US | |
|---|---|
DigiKey Part Number | E2F-X10Y1-53-US-ND |
Manufacturer | |
Manufacturer Product Number | E2F-X10Y1-53-US |
Description | SENSOR PROX INDUCTIVE 10MM CYL |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.394" (10mm) IP67, NEMA 1,4,6,12,13 Cylinder, Threaded - M30 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Inductive | |
Sensing Distance | 0.394" (10mm) | |
Output Type | SCR-NO, 2-Wire | |
Response Frequency | 25Hz | |
Shielding | Shielded | |
Material - Body | Plastic | |
Voltage - Supply | 100 VAC ~ 120 VAC | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67, NEMA 1,4,6,12,13 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 |

