Inductive Proximity Sensor 0.394" (10mm) IP68 Cylinder, Threaded - M30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2F-X10F1 10M

DigiKey Part Number
E2F-X10F110M-ND
Manufacturer
Manufacturer Product Number
E2F-X10F1 10M
Description
SENSOR PROX INDUCT 10MM CYL 10M
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.394" (10mm) IP68 Cylinder, Threaded - M30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.394" (10mm)
Output Type
PNP-NO, 3-Wire
Response Frequency
400Hz
Shielding
Shielded
Material - Body
Plastic
Voltage - Supply
10V ~ 30V
Termination Style
Cable Leads
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP68
Indicator
LED
Package / Case
Cylinder, Threaded - M30
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$198.80000$198.80
Manufacturers Standard Package