
E2EZ-X4D1-M1GJ 0.3M | |
|---|---|
DigiKey Part Number | E2EZ-X4D1-M1GJ0.3M-ND |
Manufacturer | |
Manufacturer Product Number | E2EZ-X4D1-M1GJ 0.3M |
Description | SENSOR PROX INDUCTIV 4MM CYL .3M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | E2EZ-X4D1-M1GJ 0.3M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.157" (4mm) | |
Output Type | NPN-NO, 2-Wire | |
Response Frequency | 100Hz | |
Shielding | Shielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable with Connector | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $286.37000 | $286.37 |
| 5 | $268.76600 | $1,343.83 |
| 10 | $262.19900 | $2,621.99 |
| 25 | $254.33520 | $6,358.38 |

