
E2EY-X8C1-M1J 0.3M | |
|---|---|
DigiKey Part Number | E2EY-X8C1-M1J0.3M-ND |
Manufacturer | |
Manufacturer Product Number | E2EY-X8C1-M1J 0.3M |
Description | SENSOR PROX INDUCTIVE 8MM CYLIND |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M30 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.315" (8mm) | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | 70Hz | |
Shielding | Shielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable with Connector | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $345.45000 | $345.45 |

