Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2EC-QC2D1-M1GJ-T 0.3M

DigiKey Part Number
E2EC-QC2D1-M1GJ-T0.3M-ND
Manufacturer
Manufacturer Product Number
E2EC-QC2D1-M1GJ-T 0.3M
Description
SENSOR PROX INDUCTIVE 2MM CYLIND
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder
Datasheet
 Datasheet
EDA/CAD Models
E2EC-QC2D1-M1GJ-T 0.3M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.079" (2mm)
Output Type
NPN-NO, 2-Wire
Response Frequency
100Hz
Shielding
Shielded
Material - Body
Stainless Steel
Voltage - Supply
10V ~ 30V
Termination Style
Cable with Connector
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 76
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$521.04000$521.04
Manufacturers Standard Package