
E2E2-X10MY1-US | |
|---|---|
DigiKey Part Number | Z9195-ND |
Manufacturer | |
Manufacturer Product Number | E2E2-X10MY1-US |
Description | SENSOR PROX INDUCTIVE 10MM CYL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.394" (10mm) IP67, NEMA 1,4,6,12,13 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.394" (10mm) | |
Output Type | SCR-NO, 2-Wire | |
Response Frequency | 25Hz | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 20 VAC ~ 264 VAC | |
Termination Style | Cable Leads | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP67, NEMA 1,4,6,12,13 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $174.34000 | $174.34 |
| 5 | $162.84400 | $814.22 |
| 10 | $158.55700 | $1,585.57 |
| 25 | $153.42360 | $3,835.59 |
| 50 | $149.90900 | $7,495.45 |

