
E2E-X7D1-U 5M | |
|---|---|
DigiKey Part Number | E2E-X7D1-U5M-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X7D1-U 5M |
Description | SENSOR PROX INDUCTIVE 7MM CYLIND |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.276" (7mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | E2E-X7D1-U 5M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.276" (7mm) | |
Output Type | NPN-NO, 2-Wire | |
Response Frequency | 500Hz | |
Shielding | Shielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $217.01000 | $217.01 |

