Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2E-X2D2-M3G

DigiKey Part Number
Z11177-ND
Manufacturer
Manufacturer Product Number
E2E-X2D2-M3G
Description
SENSOR PROX INDUCTIVE 2MM CYLIND
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M8
Datasheet
 Datasheet
EDA/CAD Models
E2E-X2D2-M3G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.079" (2mm)
Output Type
NPN-NC, 2-Wire
Response Frequency
1.5kHz
Shielding
Shielded
Material - Body
Stainless Steel
Voltage - Supply
10V ~ 30V
Termination Style
Connector
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 43
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$144.32000$144.32
5$134.55000$672.75
10$130.90600$1,309.06
25$126.54600$3,163.65
50$123.55960$6,177.98
Manufacturers Standard Package