E2E-X10MF1-M1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 18
Unit Price: $76.80000
Datasheet
Inductive Proximity Sensor 0.394" (10mm) IP67 Cylinder, Threaded - M18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2E-X10MF1-M1

DigiKey Part Number
Z5682-ND
Manufacturer
Manufacturer Product Number
E2E-X10MF1-M1
Description
SENSOR PROX INDUCTIVE 10MM CYL
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.394" (10mm) IP67 Cylinder, Threaded - M18
Datasheet
 Datasheet
EDA/CAD Models
E2E-X10MF1-M1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Inductive
Sensing Distance
0.394" (10mm)
Output Type
PNP-NO, 3-Wire
Response Frequency
200Hz
Shielding
Unshielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
10V ~ 40V
Termination Style
Connector
Operating Temperature
-40°C ~ 85°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M18
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes