
E2E-X10B1D30-M1 | |
|---|---|
DigiKey Part Number | Z13133-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X10B1D30-M1 |
Description | SENSOR INDUCT 10MM PNP M30 NO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.394" (10mm) IP67, IP69K Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.394" (10mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | 400Hz | |
Shielding | Shielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP67, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $99.31000 | $99.31 |
| 5 | $92.22800 | $461.14 |
| 10 | $89.59200 | $895.92 |
| 25 | $86.43600 | $2,160.90 |
| 50 | $84.27520 | $4,213.76 |
| 100 | $82.29120 | $8,229.12 |

