
E2E-S04SR8-CJ-C2 0.3M | |
|---|---|
DigiKey Part Number | E2E-S04SR8-CJ-C20.3M-ND |
Manufacturer | |
Manufacturer Product Number | E2E-S04SR8-CJ-C2 0.3M |
Description | SENSOR PROX INDUCT 0.8MM CYLIND |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.031" (0.8mm) IP67 Cylinder, Threaded - M4 |
Datasheet | Datasheet |
EDA/CAD Models | E2E-S04SR8-CJ-C2 0.3M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.031" (0.8mm) | |
Output Type | NPN-NC, 3-Wire | |
Response Frequency | 5kHz | |
Shielding | Shielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable with Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $135.41000 | $135.41 |

